
Dual SPDT multiplexer IC with 880MHz bandwidth and 480Mbps data rate. Features a 10-TDFN surface mount package with dimensions of 3mm x 3mm x 0.7mm. Operates from a 2.7V to 5.5V supply voltage, with a typical supply current of 20nA. Offers 10 Ohms on-state resistance and a propagation delay of 0.25ns. Suitable for a wide temperature range of -40°C to 105°C.
Intersil ISL76120ARTZ-T technical specifications.
| Bandwidth | 880MHz |
| Data Rate | 480Mbps |
| Height | 0.7mm |
| Length | 3mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 20nA |
| Operating Supply Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL76120ARTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
