The ISL76123AHZ-T is a single-supply SPDT switch with an on-state resistance of 23 ohms. It operates over a temperature range of -40°C to 105°C and has a maximum supply voltage of 12V. The device is packaged in a SOT-23-6 package and is available in tape and reel quantities of 3000. The ISL76123AHZ-T is RoHS compliant and does not have radiation hardening.
Intersil ISL76123AHZ-T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| On-State Resistance | 23R |
| Operating Supply Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.