Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL76322ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Input Type | RGB |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Type | SERIAL |
| Package Quantity | 260 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL76322ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.