The ISL78208ARZ-T is a dual output DC/DC controller from Intersil, featuring a QFN package and 91% efficiency. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has a maximum output current of 3A and a maximum output voltage of 26V, with a minimum output voltage of 800mV. It is suitable for surface mount applications and is available in tape and reel packaging.
Sign in to ask questions about the Intersil ISL78208ARZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL78208ARZ-T technical specifications.
| Package/Case | QFN |
| Efficiency | 91% |
| Max Input Voltage | 28V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 26V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 26V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.2mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78208ARZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.