
The ISL78213ARZ is a surface mount DC/DC controller with an adjustable output voltage of 5.5V and a maximum output current of 3A. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The device has a high efficiency of 97% and a low quiescent current of 35uA. It is packaged in a VQFN package with a width of 4mm and is available in quantities of 75. The ISL78213ARZ is suitable for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Intersil ISL78213ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL78213ARZ technical specifications.
| Package/Case | VQFN |
| Efficiency | 97% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78213ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.