The ISL78213ARZ-T is a surface mount DC/DC controller from Intersil, operating within a temperature range of -40°C to 105°C. It features an efficiency of 97% and a quiescent current of 35uA. The device is RoHS compliant and has a maximum input voltage of 5.5V and a maximum output current of 3A. It is available in a VQFN package with a width of 4mm, packaged in tape and reel quantities of 6000 units.
Sign in to ask questions about the Intersil ISL78213ARZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL78213ARZ-T technical specifications.
| Package/Case | VQFN |
| Efficiency | 97% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78213ARZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
