Conv DC-DC Single Step Down 2.8V 5.5V 14-Pin QFN EP T/R
Intersil ISL78213ARZ-TR5303 technical specifications.
| Package/Case | QFN |
| Efficiency | 97% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 3.6V |
| RoHS | Compliant |
No datasheet is available for this part.