Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL78214ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN EP |
| Efficiency | 97% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL78214 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78214ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.