The ISL78214ARZ-T is a surface mount DC/DC controller with adjustable output voltage. It operates from a 2.8V to 5.5V input supply and can deliver up to 4A of output current. The device is packaged in a VQFN and is RoHS compliant. It features a synchronous rectifier and has a quiescent current of 35uA. The ISL78214ARZ-T is suitable for use in a variety of applications, including power management systems.
Intersil ISL78214ARZ-T technical specifications.
| Package/Case | VQFN |
| Efficiency | 97% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.