
The ISL78223AAZ DC/DC controller operates from -40°C to 105°C and consumes 175uA of supply current at 16V. It can handle up to 10mA of output current and 99% duty cycle at 2MHz frequency. The device is packaged in a QSOP package and is RoHS compliant.
Sign in to ask questions about the Intersil ISL78223AAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL78223AAZ technical specifications.
| Package/Case | QSOP |
| Duty Cycle | 99% |
| Fall Time | 90ns |
| Max Duty Cycle | 99% |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 175uA |
| Operating Supply Voltage | 16V |
| Output Current | 10mA |
| Output Voltage | 500mV |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.008508oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78223AAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.