The ISL78233ARZ-T is a DC/DC controller with an efficiency of 95%. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device features a positive output configuration with a maximum output current of 3A and a maximum output voltage of 5.5V. It is available in a surface mount package and is suitable for automotive applications, meeting the AEC-Q100 standard.
Checking distributor stock and pricing after the page loads.
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |