The ISL78234ARZ is a 5.5V 4A adjustable output DC/DC controller from Intersil. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is suitable for automotive applications and is certified to AEC-Q100. The ISL78234ARZ features a synchronous rectifier and has a quiescent current of 45uA.
Checking distributor stock and pricing after the page loads.
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |