DC DC Cntrlr Single-OUT Sync Buck 5V to 55V 24-Pin QFN T/R
Intersil ISL78268ARZ-T7A technical specifications.
| Package/Case | QFN |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 55V |
| Output Configuration | Positive |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.