The ISL78301FVECZ is an adjustable linear voltage regulator with an output voltage of 12V and an output current of 150mA. It operates from a maximum input voltage of 40V and has a dropout voltage of 295mV. The device is packaged in a 96-count HTSSOP package and is available in a rail/Tube packaging format. The ISL78301FVECZ is a surface mount device with a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. It is compliant with the AEC-Q100 standard for automotive applications and is RoHS compliant.
Intersil ISL78301FVECZ technical specifications.
| Accuracy | 1.8% |
| Package/Case | HTSSOP |
| Dropout Voltage | 295mV |
| Min Current Limit | 175mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.