The ISL78301FVECZ-T is an adjustable linear voltage regulator with an output voltage of 12V and an output current of 1A. It operates from a maximum input voltage of 40V and has an accuracy of 1.8%. The device is packaged in a HTSSOP package and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Intersil ISL78301FVECZ-T technical specifications.
| Accuracy | 1.8% |
| Package/Case | HTSSOP |
| Dropout Voltage | 295mV |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 18uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ISL78301 |
| RoHS | Not CompliantNo |
No datasheet is available for this part.