
The ISL78302AARMMZ-T is a dual linear voltage regulator from Intersil, featuring an output current of 300mA and an output voltage of 3V. It operates within a temperature range of -40°C to 105°C and is packaged in a DFN format for surface mount applications. The device has a dropout voltage of 230mV and a power supply rejection ratio of 90dB. It is RoHS compliant and available in quantities of 6000 per reel.
Intersil ISL78302AARMMZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Dropout Voltage | 230mV |
| Min Current Limit | 320mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Quiescent Current | 47uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.