The ISL78302AR1AZ is a dual linear voltage regulator from Intersil, offering 1.8% accuracy and 300mA output current. It operates from a minimum input voltage of 2.3V and a maximum input voltage of 6.5V, with a dropout voltage of 300mV. This device is suitable for surface mount applications, with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is also compliant with the AEC-Q100 automotive standard and RoHS regulations.
Intersil ISL78302AR1AZ technical specifications.
| Accuracy | 1.8% |
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 320mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 47uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.