Dual-output positive linear voltage regulator IC with fixed 1.2V and 1.8V outputs, each capable of 300mA output current. Features 0.8% accuracy, 64dB PSRR, and 47µA quiescent current. Operates from a 2.3V to 6.5V input voltage range with a minimum current limit of 320mA. Packaged in a compact 3mm x 3mm x 0.9mm DFN surface-mount case, supplied on tape and reel.
Sign in to ask questions about the Intersil ISL78302ARCWZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL78302ARCWZ-T technical specifications.
| Accuracy | 0.8% |
| Package/Case | DFN |
| Height | 0.9mm |
| Length | 3mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 47uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL78302 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78302ARCWZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.