The ISL78307FBEAZ is a single output linear voltage regulator with a nominal output voltage of 3.3V and an output current of 50mA. It operates from a minimum input voltage of 3V and a maximum input voltage of 40V, with a dropout voltage of 130mV. The device is RoHS compliant and meets the AEC-Q100 automotive standard. It is packaged in a surface mount package and is suitable for use in temperatures ranging from -40°C to 125°C.
Intersil ISL78307FBEAZ technical specifications.
| Dropout Voltage | 130mV |
| Min Current Limit | 60mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Tray |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.