Sign in to ask questions about the Intersil ISL78307FBEAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL78307FBEAZ-T technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Length | 4.98mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| Series | ISL78307 |
| Weight | 0.019048oz |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL78307FBEAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.