The ISL80019IRZ-T is a surface mount DC/DC controller with an adjustable positive output voltage. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 1.5A and a quiescent current of 35uA. It can be used to regulate output voltages between 600mV and 5.5V. The ISL80019IRZ-T is a single-output device with a synchronous rectifier and is available in a cut tape package.
Sign in to ask questions about the Intersil ISL80019IRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL80019IRZ-T technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 35uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL80019IRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.