
The ISL80030AFRZ-T7A is an automotive DC/DC controller with a maximum operating temperature of 125°C. It has 8 terminals and is available in a 8-pin HVSON package. The device operates within a temperature range of -40°C to 125°C and is suitable for automotive applications. It can handle input voltages between 2.7V and 5.5V.
Intersil ISL80030AFRZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.7 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.