High efficiency synchronous buck regulator, delivering up to 1.5A output current with a 95% peak efficiency. Features a low 17µA quiescent current and operates from a 2.7V to 5.5V input voltage range. This surface mountable component, housed in a DFN package, offers adjustable output voltage up to 5.5V and a switching frequency of 1.6MHz. Designed for operation across a -40°C to 85°C temperature range, it is RoHS compliant.
Intersil ISL8009AIRZ-T technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Voltage Rating | 5.5V |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
