
Synchronous DC/DC buck controller and regulator, adjustable output voltage from 800mV to 5.5V, capable of 1.5A output current. Features a 1.6MHz switching frequency and up to 95% efficiency. Operates from a 2.7V to 5.5V input voltage range with a low 17uA quiescent current. Packaged in a compact 8-pin DFN surface mount package, measuring 2mm x 3mm x 0.95mm. RoHS compliant and lead-free.
Sign in to ask questions about the Intersil ISL8009AIRZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8009AIRZ-T7A technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 800mV |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.6MHz |
| Synchronous Rectifier | Yes |
| Weight | 0.001319oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8009AIRZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
