1.5A Low Quiescent Current 1.6MHz High Efficiency Synchronous Buck Regulator; DFN8; Temp Range: -40° to 85°C
Intersil ISL8009AIRZ-TK technical specifications.
| Package/Case | DFN |
| Efficiency | 95% |
| Height | 0.95mm |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.001319oz |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
