
The ISL80103IR18Z-T is a 1.8V linear voltage regulator with a maximum output current of 3A. It operates from an input voltage range of 2.2V to 6V and is available in a DFN package. The device is suitable for use in applications where a stable 1.8V output is required, and can withstand operating temperatures between -40°C and 125°C. The ISL80103IR18Z-T is RoHS compliant and is available in quantities of 6000 per reel.
Intersil ISL80103IR18Z-T technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 120mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.