
High-performance 3A adjustable positive linear voltage regulator, surface mountable in a DFN package. Features a low dropout voltage of 120mV, a maximum input voltage of 6V, and an adjustable output voltage range from 800mV to 5V. Operates across a wide temperature range of -40°C to 125°C with a Power Supply Rejection Ratio (PSRR) of 62dB. This RoHS compliant component offers a single positive output with a maximum output current of 3A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
