
The ISL80103IRAJZ-T is a single output linear voltage regulator with an adjustable output voltage of 5V and a maximum output current of 3A. It operates over a temperature range of -40°C to 125°C and is packaged in a DFN package. The device is RoHS compliant and has a power supply rejection ratio of 62dB. It is suitable for use in surface mount applications and is available in a tape and reel packaging format with 6000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DFN |
| Dropout Voltage | 120mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL80103 |
| RoHS | Compliant |