
High-performance 3A positive linear voltage regulator with an adjustable output voltage, capable of delivering up to 3A. Features a wide input voltage range from 2.2V to 6V and operates across an extended temperature range of -40°C to 125°C. This surface-mount integrated circuit offers a Power Supply Rejection Ratio (PSRR) of 62dB and is supplied in tape and reel packaging. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |