The ISL8010IUZ-T7 is a surface mount DC/DC controller from Intersil, featuring a 95% efficiency rating and adjustable output voltage. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a lead-free MSOP package and is suitable for use in a variety of applications requiring a high level of power management.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL8010IUZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8010IUZ-T7 technical specifications.
| Package/Case | MSOP |
| Efficiency | 95% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.005051oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8010IUZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
