Adjustable positive linear voltage regulator IC, delivering up to 3A output current. Features a low 75mV dropout voltage and 1.6% accuracy. Operates with input voltages from 1V to 3.6V, providing a stable 3.3V output. This surface-mount DFN package component offers 80dB PSRR and a quiescent current of 3.5mA, suitable for applications within a -40°C to 85°C temperature range. RoHS compliant.
Sign in to ask questions about the Intersil ISL80113IRAJZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL80113IRAJZ technical specifications.
| Accuracy | 1.6% |
| Package/Case | DFN |
| Dropout Voltage | 75mV |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL80113IRAJZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.