Adjustable positive linear voltage regulator IC, delivering up to 3A output current. Features a low dropout voltage of 75mV and a wide input voltage range from 1V to 3.6V. Operates with a maximum output voltage of 3.3V and an adjustable minimum of 800mV. Offers excellent power supply rejection ratio (PSRR) of 80dB and a quiescent current of 3.5mA. Packaged in a 10-pin DFN surface mount configuration, supplied on tape and reel. RoHS compliant and lead-free.
Intersil ISL80113IRAJZ-T7A technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 3.5mA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.