The ISL80136IBEAJZ-T7A is a single linear voltage regulator from Intersil with a dropout voltage of 120mV. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 50mA and a maximum input voltage of 40V. It is packaged in a surface mount SOIC package and is lead free.
Sign in to ask questions about the Intersil ISL80136IBEAJZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL80136IBEAJZ-T7A technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Min Current Limit | 60mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 12V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 58dB |
| Quiescent Current | 18uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL80136IBEAJZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
