
High-efficiency, 3A synchronous switching voltage regulator with adjustable output voltage from 800mV to 5.5V. Features a low 35µA quiescent current and a 1.6MHz switching frequency, achieving up to 97% efficiency. Operates from a 2.8V to 5.5V input voltage range and supports a maximum output current of 3A. Packaged in a compact 4mm x 4mm x 0.95mm VQFN surface mount package, ideal for space-constrained applications.
Intersil ISL8013AIRZ-T technical specifications.
| Package/Case | VQFN |
| Efficiency | 97% |
| Height | 0.95mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8013AIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
