
Adjustable 3A synchronous buck DC/DC controller with 97% efficiency. Features a 2.7V to 5.5V input voltage range and a maximum output current of 3A. This surface mount IC is housed in a 4mm x 4mm x 0.95mm QFN package, operating from -40°C to 85°C. Includes a low 35uA quiescent current and is RoHS compliant.
Intersil ISL8013IRZ technical specifications.
| Package/Case | QFN |
| Efficiency | 97% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8013IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
