
High-efficiency, single-output DC/DC controller and regulator IC with a maximum output current of 3A. Features a wide input voltage range of 2.7V to 5.5V and an adjustable output voltage from 800mV to 5.5V. Achieves up to 97% efficiency and operates with a low quiescent current of 35uA. Housed in a compact 4mm x 4mm x 0.95mm VQFN package for surface mounting. Suitable for operation across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil ISL8013IRZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8013IRZ-T technical specifications.
| Package/Case | VQFN |
| Efficiency | 97% |
| Height | 0.95mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL8013 |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8013IRZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
