
High-efficiency synchronous buck regulator delivering up to 4A output current. Features a low 35uA quiescent current and 97% peak efficiency. Operates with input voltages from 2.8V to 5.5V, providing an adjustable output voltage down to 800mV. This surface-mount component utilizes a 1MHz switching frequency and is housed in a compact QFN package with dimensions of 4mm x 4mm x 0.95mm. Operating temperature range is -40°C to 85°C.
Intersil ISL8014AIRZ technical specifications.
| Package/Case | QFN |
| Efficiency | 97% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 35uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL8014A |
| Switching Frequency-Max | 1MHz |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.