
4A Low Quiescent Current 1MHz High Efficiency Synchronous Buck Regulator; QFN16; Temp Range: -40° to 85°C
Intersil ISL8014AIRZ-T technical specifications.
| Package/Case | VQFN |
| Efficiency | 97% |
| Height | 0.95mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.