High-efficiency synchronous buck regulator delivers up to 4A output current with a 35µA quiescent current. Features a 1MHz switching frequency, 97% peak efficiency, and an adjustable output voltage from 800mV to 5.5V. Operates from a 2.8V to 5.5V input voltage range. Surface mountable in a VQFN package with dimensions of 4mm x 4mm x 0.95mm. Suitable for operation between -40°C and 85°C.
Intersil ISL8014AIRZ-T7A technical specifications.
| Package/Case | VQFN |
| Efficiency | 97% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 35uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL8014A |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
