The ISL8016IR18Z-T is a 1.8V output DC/DC controller from Intersil, featuring 97% efficiency and a maximum output current of 6A. It operates from a 2.7V to 5.5V input voltage and has a maximum operating temperature of 85°C. The device is packaged in a QFN package and is suitable for surface mount applications. It is RoHS compliant and does not require radiation hardening.
Sign in to ask questions about the Intersil ISL8016IR18Z-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8016IR18Z-T technical specifications.
| Package/Case | QFN |
| Efficiency | 97% |
| Height | 0.95mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8016IR18Z-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.