
Surface mount DC-DC converter IC featuring a 1.8V fixed positive output voltage and up to 6A output current. Achieves 97% efficiency with a 70µA quiescent current. Operates from a 2.7V to 5.5V input voltage range and supports a switching frequency up to 4MHz. Encased in a compact 4mm x 3mm x 0.95mm QFN package, this RoHS compliant component is suitable for demanding applications.
Intersil ISL8016IR18Z-T7A technical specifications.
| Package/Case | QFN |
| Efficiency | 97% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL8016 |
| Switching Frequency-Max | 4MHz |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
