Synchronous buck DC/DC controller and regulator, featuring a fixed 2.5V output voltage and up to 6A output current. This surface mount component operates from a 2.7V to 5.5V input, achieving up to 97% efficiency. The compact 4mm x 3mm x 0.95mm QFN package houses a single output and a quiescent current of 70uA. Designed for a wide operating temperature range of -40°C to 85°C, it is RoHS compliant.
Intersil ISL8016IR25Z technical specifications.
| Package/Case | QFN |
| Efficiency | 97% |
| Height | 0.95mm |
| Length | 4mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 6A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8016IR25Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.