
High efficiency synchronous buck regulator delivering up to 6A output current. Features a low 70µA quiescent current and a wide input voltage range of 2.7V to 5.5V. Offers adjustable output voltage from 600mV up to 5.5V with a maximum switching frequency of 4MHz. Packaged in a QFN surface mount configuration, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Intersil ISL8016IRAJZ-T7A technical specifications.
| Package/Case | QFN |
| Efficiency | 97% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL8016 |
| Switching Frequency-Max | 4MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.