
High-efficiency, 4A adjustable output switching voltage regulator with a maximum input voltage of 5.5V. Features low quiescent current of 50µA and a compact 3mm x 3mm QFN surface mount package with a low profile of 0.75mm. Operates across a wide temperature range from -40°C to 85°C, delivering up to 4A output current with an adjustable output voltage from 600mV to 5.5V. This RoHS compliant component offers up to 95% efficiency.
Intersil ISL8024IRTAJZ technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Height | 0.75mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL8024 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8024IRTAJZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.