
The ISL8024IRTAJZ-T7A is an adjustable DC/DC controller from Intersil, operating from a 2.7V to 5.5V supply voltage. It features a maximum output current of 4A and a switching frequency of up to 4MHz. The device is packaged in a QFN package and is RoHS compliant. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil ISL8024IRTAJZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8024IRTAJZ-T7A technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 4MHz |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8024IRTAJZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
