
The ISL8025IRTAJZ is a low dropout linear regulator with an efficiency of 95%. It operates within a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device is RoHS compliant and has a quiescent current of 50uA. It is available in a surface mount package and is suitable for use in a variety of applications.
Sign in to ask questions about the Intersil ISL8025IRTAJZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8025IRTAJZ technical specifications.
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 5A |
| Output Voltage | 5.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL8025 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8025IRTAJZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.