
The ISL8025IRTAJZ-T is an adjustable DC/DC controller from Intersil, operating within a temperature range of -40°C to 85°C. It features a high efficiency of 95% and a low quiescent current of 50uA. The device is RoHS compliant and suitable for surface mount applications, with a packaging option of tape and reel. It supports a maximum output current of 5A and a maximum output voltage of 5.5V, with a minimum supply voltage of 2.7V.
Sign in to ask questions about the Intersil ISL8025IRTAJZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8025IRTAJZ-T technical specifications.
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8025IRTAJZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.