
Dual synchronous buck DC/DC controller and regulator, featuring a 2.85V to 6V input range and delivering up to 3A output current. Achieves 95% efficiency with a 1MHz switching frequency. Housed in a 4mm x 4mm x 0.95mm QFN package for surface mounting. Operates from -40°C to 85°C with a quiescent current of 15mA.
Intersil ISL8033IRZ technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.85V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL8033 |
| Switching Frequency-Max | 1MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8033IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.