The ISL8105ACRZ is a DC/DC controller from Intersil with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is a surface mount device with a package quantity of 100 units per package, packaged in rail/Tube. The device is RoHS compliant and operates at a supply voltage of 12V, with an output current of 25A and an output voltage of 12V. The ISL8105ACRZ has a maximum duty cycle of 100% and is available in the DFN EP package.
Intersil ISL8105ACRZ technical specifications.
| Package/Case | DFN EP |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 25A |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL8105A |
| RoHS | Compliant |
No datasheet is available for this part.