
The ISL8105BCBZ is a DC/DC controller from Intersil, featuring a single output with a maximum current of 25A and a maximum output voltage of 12V. It operates within a temperature range of 0°C to 70°C and is packaged in a surface-mount SOIC package. The device is compliant with RoHS regulations and is available in a quantity of 98 per packaging unit.
Sign in to ask questions about the Intersil ISL8105BCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8105BCBZ technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 12V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8105BCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.